
The SMAJ150CAHE3/61 is a bidirectional Zener diode from Vishay, featuring a clamping voltage of 243V and a minimum breakdown voltage of 167V. It has a maximum forward surge current of 40A and a maximum reverse leakage current of 1uA. The diode operates within a temperature range of -55°C to 150°C and is packaged in a DO-214AC case, available in tape and reel quantities of 1800. The device is RoHS compliant and part of the Automotive, AEC-Q101 series.
Vishay SMAJ150CAHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 167V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.2A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ150CAHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.