The SMAJ150CAHE3_A/H is a bidirectional silicon TVS diode with a maximum operating temperature of 150 degrees Celsius, a minimum operating temperature of -55 degrees Celsius, and a maximum reverse voltage of 150V. It features a DO-214AC package and is suitable for transient voltage suppression applications. The diode is constructed with a silicon element and has a maximum non-repetitive peak reverse power dissipation of 300W. It is available in a 2-terminal configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Breakdown Voltage-Max | 185 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |