
The SMAJ15A/11 is a unidirectional transient voltage suppressor diode with a clamping voltage of 24.4V and a maximum operating temperature of 150°C. It has a low leakage current of 1uA and a high peak pulse power of 400W. The diode is packaged in a DO-214AC surface mount package and is available in tape and reel packaging with a quantity of 1800 per reel. It is not RoHS compliant.
Vishay SMAJ15A/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.