
Unidirectional TVS Diode, 400W Peak Pulse Power, 16.4A Peak Pulse Current. Features a 15V Reverse Standoff Voltage, 16.7V Reverse Breakdown Voltage, and 24.4V Clamping Voltage. Operates within a -55°C to 150°C temperature range with a low 1µA leakage current. Packaged in SMA (DO-214AC) for SMD/SMT termination, supplied on tape and reel.
Sign in to ask questions about the Vishay SMAJ15A-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ15A-E3/5A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ15A-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.