The SMAJ15A-M3/5A is a unidirectional Zener diode from Vishay, featuring a breakdown voltage of 16.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The diode has a peak pulse current of 16.4A and a peak pulse power of 400W. It is RoHS compliant and suitable for use in transient voltage suppression applications.
Sign in to ask questions about the Vishay SMAJ15A-M3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ15A-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ15A-M3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.