
Unidirectional TVS Diode, 400W Peak Pulse Power, 16.4A Peak Pulse Current. Features 15V Reverse Standoff Voltage, 16.7V Minimum Breakdown Voltage, and 24.4V Clamping Voltage. Operates across a -55°C to 150°C temperature range with a maximum reverse leakage current of 1µA. Packaged in a DO-214AC (SMA) surface-mount package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SMAJ15AHE3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ15AHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16.4A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ15AHE3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.