Bidirectional transient voltage suppressor diode offering 15V repetitive peak reverse voltage. Features a nominal breakdown voltage of 17.6V and a maximum clamping voltage of 24.4V. Designed for effective overvoltage protection in electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ15CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.