
The SMAJ15CA/11 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 16.4A. The device is designed to protect against voltage spikes and has a peak pulse power rating of 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
