
Bidirectional TVS diode offering 400W peak pulse power dissipation. Features a 15V reverse standoff voltage and 16.7V minimum breakdown voltage. Clamping voltage is 24.4V with a low leakage current of 1µA. Designed for transient voltage suppression, this silicon diode operates bidirectionally across a temperature range of -55°C to 150°C. Packaged in a DO-214AC (SMA) surface-mount case.
Vishay SMAJ15CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 16.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ15CA-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
