
The SMAJ15CAHE3/5A is a bidirectional Zener diode from Vishay, featuring a clamping voltage of 24.4V and a minimum breakdown voltage of 16.7V. It can handle a maximum forward surge current of 40A and a maximum power dissipation of 400W. The diode is packaged in a DO-214AC case and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and is suitable for use in automotive applications, meeting AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ15CAHE3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ15CAHE3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
