The SMAJ160A-M3/61 is a unidirectional Zener diode from Vishay with a breakdown voltage of 178V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum reverse leakage current of 1uA and is suitable for surface mount applications. The TransZorb is RoHS compliant and available in a tape and reel packaging.
Vishay SMAJ160A-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ160A-M3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.