The SMAJ160CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 160V and a maximum non-repetitive peak power dissipation of 400W. It features a dual terminal position and a JEDEC package code of DO-214AC. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for surface mount applications and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 197 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |