
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 15.4A peak pulse current. Features a 16V reverse standoff voltage, 17.8V minimum breakdown voltage, and 26V maximum clamping voltage. Operates across a -55°C to 150°C temperature range with a low 1µA leakage current. Packaged in a DO-214AC (SMA) SMD/SMT plastic case, this RoHS compliant component offers robust protection.
Vishay SMAJ16CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ16CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
