The SMAJ170A/5A transient voltage suppressor from Vishay features a clamping voltage of 275V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is not RoHS compliant. The device has a peak pulse power of 400W and a maximum surge current of 1.09A. It operates within a temperature range of -55°C to 150°C and is a unidirectional device.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ170A/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.