
The SMAJ170A-E3/5A is a unidirectional transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300W and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AC case and is available in tape and reel packaging. The SMAJ170A-E3/5A is RoHS compliant and has a maximum clamping voltage of 275V.
Vishay SMAJ170A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 189V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.09A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ170A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
