
Unidirectional TVS Diode, 400W Peak Pulse Power, 170V Reverse Standoff Voltage, and 275V Clamping Voltage. Features a 1.09A Peak Pulse Current, 40A Max Forward Surge Current, and 1uA Max Reverse Leakage Current. Operates across a -55°C to +150°C temperature range. Packaged in SMA (DO-214AC) for SMT termination, this RoHS compliant silicon diode offers robust transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ170A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ170A-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 275V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.09A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ170A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
