
The SMAJ170A11 is a unidirectional surge protector diode with a clamping voltage of 275V and a maximum breakdown voltage of 29V. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 1.09A. The diode is packaged in a DO-214AC case and is available on tape and reel in quantities of 1800. The SMAJ170A11 is designed for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ170A11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 275V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 29V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ170A11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.