The SMAJ170CA/1 is a single-channel, bidirectional surge protector diode with a clamping voltage of 275V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum surge current of 1.09A and peak pulse power of 400W. The diode has a reverse breakdown voltage of 189V and a reverse standoff voltage of 170V, with a leakage current of 1uA. Operating supply voltage is 170V, and the device is packaged in a DO-214AC package with a quantity of 2000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.09A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |