The SMAJ170CA-E3 is a bidirectional transient voltage suppressor diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a dual terminal position and is packaged in the DO-214AC package. The diode element material is silicon, and it has a maximum reverse voltage of 170V and a maximum non-repetitive peak reverse power dissipation of 400W. The device is suitable for use in applications where high voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ170CA-E3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 275 |
| Breakdown Voltage-Nom | 199 |
| Breakdown Voltage-Max | 209 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.