The SMAJ170CA-M3/5A is a surface mount Zener diode from Vishay, featuring a breakdown voltage of 189V and a maximum reverse leakage current of 1uA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This diode is packaged in an SMA package and is available in tape and reel packaging. It is RoHS compliant and part of the TransZorb series.
Vishay SMAJ170CA-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.09A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ170CA-M3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.