The SMAJ170CAHE3_A/I is a bidirectional transient voltage suppressor diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a JEDEC package code of DO-214AC and a terminal position of dual. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device has a maximum reverse voltage of 170V and a maximum non-repetitive peak reverse power dissipation of 300W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Breakdown Voltage-Max | 209 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |