The SMAJ17A/5A is a unidirectional transient voltage suppressor with a clamping voltage of 27.6V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 14.5A. The device is available in a DO-214AC package, which is suitable for surface mount applications. The SMAJ17A/5A is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |