
Unidirectional TVS Diode, 400W Peak Pulse Power, 17V Reverse Standoff Voltage, and 18.9V Minimum Breakdown Voltage. Features a 27.6V Clamping Voltage, 14.5A Peak Pulse Current, and 1uA Maximum Reverse Leakage Current. Operating temperature range from -55°C to 150°C. Packaged in SMA, 2-pin, RoHS compliant.
Vishay SMAJ17A-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 27.6V |
| Clamping Voltage-Max | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ17A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
