The SMAJ17A-M3/5A is a unidirectional Zener diode from Vishay with a minimum breakdown voltage of 18.9V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is available in a surface mount SMA package. The device is RoHS compliant and features a peak pulse power of 400W. It is a single-channel transient voltage suppressor suitable for use in a variety of applications.
Vishay SMAJ17A-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ17A-M3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.