The SMAJ17A-M3/61 is a unidirectional Zener diode with a minimum breakdown voltage of 18.9V and a maximum operating temperature of 150°C. It is designed for surface mount applications and features a maximum reverse leakage current of 1uA. This diode is not intended for power line protection and is RoHS compliant. It is available in a tape and reel packaging format.
Vishay SMAJ17A-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ17A-M3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.