The SMAJ17AHE3/61 is a unidirectional Zener diode with a clamping voltage of 27.6V and a maximum forward surge current of 40A. It operates within a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. This diode is packaged in a DO-214AC case and is available in tape and reel packaging. The SMAJ17AHE3/61 is RoHS compliant and meets the requirements of AEC-Q101.
Vishay SMAJ17AHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.5A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ17AHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
