The SMAJ17CA-M3/5A is a bidirectional transient voltage suppressor diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a dual terminal position and a JEDEC package code of DO-214AC. The diode element material is silicon, and it is a type of trans voltage suppressor diode. The maximum reverse voltage is 17V, and the minimum breakdown voltage is 18.9V. The maximum non-repetitive peak reverse power dissipation is 400W, and the maximum clamping voltage is 27.6V. The device is packaged in a 2-pin DO-214AC package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ17CA-M3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 27.6 |
| Breakdown Voltage-Nom | 19.9 |
| Breakdown Voltage-Max | 20.9 |
| Power Dissipation-Max | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ17CA-M3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.