
Bidirectional Transient Voltage Suppressor (TVS) diode designed for circuit protection. Features a 300W power dissipation and 400W peak pulse power. Offers a 188V reverse standoff voltage with a 209V minimum breakdown voltage and 231V maximum breakdown voltage. Clamping voltage is 328V. Operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AC (SMA) surface-mount plastic case.
Sign in to ask questions about the Vishay SMAJ188CA-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ188CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Clamping Voltage-Max | 328V |
| Direction | Bidirectional |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.177inch |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 910mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 910mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 188V |
| Weight | 0.064g |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ188CA-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.