
Unidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power. Features an 18V reverse standoff voltage and a 29.2V clamping voltage. Designed for operation across a wide temperature range from -55°C to 150°C. This single-element silicon device is housed in a DO-214AC (SMA) package with two pins.
Sign in to ask questions about the Vishay SMAJ18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ18A technical specifications.
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.