
The SMAJ18A/61 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 29.2V and a peak pulse power of 400W. It is available in a DO-214AC package and is rated for operation between -55°C and 150°C. The device is not RoHS compliant and is supplied in tape and reel packaging with 1800 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
