
The SMAJ18A-E3/5A is a unidirectional transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 400W and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AC package and is RoHS compliant.
Sign in to ask questions about the Vishay SMAJ18A-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ18A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Direction | Unidirectional |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ18A-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
