
Unidirectional TVS Diode, 400W Peak Pulse Power, 18V Reverse Standoff Voltage, and 29.2V Clamping Voltage. Features a 20V Minimum Breakdown Voltage, 22.1V Maximum Breakdown Voltage, and 1uA Maximum Reverse Leakage Current. Designed for transient voltage suppression with a 40A Max Forward Surge Current and 13.7A Peak Pulse Current. Housed in a DO-214AC (SMA) package with SMD/SMT termination, operating from -55°C to 150°C.
Sign in to ask questions about the Vishay SMAJ18A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ18A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.177inch |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.7A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 0.11inch |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ18A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
