
Bidirectional Transient Voltage Suppressor (TVS) diode with 300W peak pulse power dissipation. Features a 20V minimum breakdown voltage and 18V reverse standoff voltage, with a clamping voltage of 29.2V. Operates across a wide temperature range from -55°C to 150°C. Offers a low leakage current of 1µA and a maximum forward surge current of 40A. Packaged in a DO-214AC (SMA) SMD/SMT package, supplied on tape and reel.
Sign in to ask questions about the Vishay SMAJ18CA-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ18CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.7A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ18CA-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
