The SMAJ18CA61 is a bidirectional surge suppressor from Vishay with a clamping voltage of 29.2V and peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AC package. The device is designed for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Operating Supply Voltage | 18V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |