
The SMAJ20A-E3/61 transient voltage suppressor is a unidirectional device with a clamping voltage of 32.4V and a peak pulse power rating of 400W. It operates over a temperature range of -55°C to 150°C and is available in a surface mount package. The device is RoHS compliant and lead free, making it suitable for use in a variety of applications. With a maximum forward surge current of 40A, this TVS is designed to protect sensitive components from voltage spikes and transients.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ20A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 32.4V |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | SMAJ_A |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.002258oz |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ20A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
