The SMAJ20CA/5A transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 32.4V and a maximum operating temperature of 150°C. It is available in a DO-214AC package, which is suitable for surface mount applications. The device can withstand a maximum surge current of 12.3A and a peak pulse power of 400W. The SMAJ20CA/5A is not RoHS compliant, but it is available in quantities of 7500 per reel.
Vishay SMAJ20CA/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.