Bidirectional transient voltage suppressor diode offering 400W peak pulse power dissipation. Features a 20V reverse standoff voltage and 22.2V minimum breakdown voltage. Clamping voltage is 32.4V with a low leakage current of 1µA. Designed for robust protection with a maximum operating temperature of 150°C. Packaged in a DO-214AC (SMA) plastic case, supplied on tape and reel.
Vishay SMAJ20CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 22.2V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.