The SMAJ20CA61 is a bidirectional surge suppressor from Vishay, packaged in a DO-214AC case. It can handle peak pulse power of up to 400W and has a maximum operating temperature range of -55°C to 150°C. The device has a clamping voltage of 32.4V and a maximum surge current of 12.3A. It is suitable for use in power distribution applications.
Vishay SMAJ20CA61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.3A |
| Operating Supply Voltage | 20V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.