
The SMAJ20CAHE3/61 is a bidirectional Zener diode with a clamping voltage of 32.4V and a maximum forward surge current of 40A. It has a maximum power dissipation of 400W and operates over a temperature range of -55°C to 150°C. The diode is packaged in a DO-214AC case and is available in tape and reel packaging. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Sign in to ask questions about the Vishay SMAJ20CAHE3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ20CAHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ20CAHE3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
