Unidirectional TVS Diode, 400W Peak Pulse Power, 22V Working Voltage, and 26.9V Max Breakdown Voltage. Features a 35.5V Clamping Voltage, 11.3A Peak Pulse Current, and 113A Surge Current. Housed in a DO-214AC (SMA) package with SMD/SMT termination, operating from -55°C to 150°C. This RoHS compliant silicon component offers 400W power dissipation and 1uA max reverse leakage.
Sign in to ask questions about the Vishay SMAJ22A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ22A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Clamping Voltage-Max | 35.5V |
| Current | 113A |
| Direction | Unidirectional |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Voltage | 22V |
| DC Rated Voltage | 22V |
| Width | 0.11inch |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ22A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
