The SMAJ22A-E3/63 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 11.3A. The device is RoHS compliant and available in quantities of 7500 per reel. It has a peak pulse power rating of 400W and a clamping voltage of 35.5V.
Vishay SMAJ22A-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ22A-E3/63 to view detailed technical specifications.
No datasheet is available for this part.