
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 22V reverse standoff voltage, 24.4V minimum breakdown voltage, and 35.5V clamping voltage. Designed for transient voltage suppression with a 1uA leakage current and 40A maximum forward surge current. Encased in a DO-214AC (SMA) package with SMD/SMT termination, this RoHS compliant component operates from -55°C to 150°C.
Vishay SMAJ22CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Clamping Voltage-Max | 35.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.177inch |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Weight | 0.064g |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ22CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.