
Bidirectional Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a 24V reverse standoff voltage and 26.7V minimum breakdown voltage, with a clamping voltage of 38.9V. Offers a peak pulse current handling of 10.3A and a peak pulse power of 400W. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 1µA. Packaged in a DO-214AC (SMA) plastic case, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Vishay SMAJ24CA-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ24CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 26.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ24CA-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
