The SMAJ26A/51 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 26V and a maximum non-repetitive peak reverse power dissipation of 400mW. It features a dual terminal position and a JEDEC package code of DO-214AC. The diode is available in a 2-pin package type R-PDSO-C2 and is suitable for use in a variety of applications. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments. The SMAJ26A/51 is manufactured by Vishay and meets the requirements of various industry standards.
Vishay SMAJ26A/51 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 31.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.