The SMAJ26A-E3/1 is a unidirectional surge suppressor from Vishay with a clamping voltage of 42.1V and a maximum breakdown voltage of 31.9V. It operates over a temperature range of -55°C to 150°C and has a peak pulse power of 400W. The device is packaged in a DO-214AC case and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| RoHS | Compliant |