This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 26V and a maximum non-repetitive peak reverse power dissipation of 400W. It is packaged in a 2-pin SMA package, compliant with ROHS standards. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The operating temperature range is not specified, but the JEDEC package code is DO-214AC.
Sign in to ask questions about the Vishay SMAJ26A-E3/2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ26A-E3/2G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 31.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ26A-E3/2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.