The SMAJ26A-E3/51 transient voltage suppressor from Vishay has a clamping voltage of 42.1V and a reverse breakdown voltage of 28.9V. It can handle a maximum surge current of 9.5A and a peak pulse power of 400W. Operating temperature range is from -55°C to 150°C. The device is unidirectional and RoHS compliant.
Sign in to ask questions about the Vishay SMAJ26A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ26A-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ26A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.