The SMAJ26CAHE3_A/H transient voltage suppressor diode from Vishay features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and is constructed with a silicon diode element. The device is a bidirectional, single-element transient voltage suppressor diode with a maximum reverse voltage of 26 volts and a minimum breakdown voltage of 28.9 volts. It is packaged in a DO-214AC JEDEC package code and has a maximum non-repetitive peak reverse power dissipation of 400 watts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 31.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |