The SMAJ28A/11 is a unidirectional transient voltage suppressor from Vishay, operating over a temperature range of -55°C to 150°C. It has a clamping voltage of 45.4V and a reverse standoff voltage of 85V. The device can handle a peak pulse current of 2.2A and a peak pulse power of 400W. It is available in a DO-214AC package, typically supplied on tape and reel in quantities of 1800.
Vishay SMAJ28A/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.