
Bidirectional transient voltage suppressor diode with 400W peak pulse power dissipation. Features a 28V reverse standoff voltage, 31.1V minimum breakdown voltage, and 45.4V clamping voltage. This silicon TVS diode offers a low leakage current of 1µA and a maximum forward surge current of 40A. Encased in a DO-214AC (SMA) package, it operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay SMAJ28CA-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ28CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Direction | Bidirectional |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.8A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ28CA-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
